Part Details for TBWD475M050CWZ0024 by Kyocera AVX Components
Overview of TBWD475M050CWZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475M050CWZ0024
TBWD475M050CWZ0024 CAD Models
TBWD475M050CWZ0024 Part Data Attributes
|
TBWD475M050CWZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475M050CWZ0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBWD475M050CWZ0024
This table gives cross-reference parts and alternative options found for TBWD475M050CWZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475M050CWZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSE-475-M050T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | RCD Components Inc | TBWD475M050CWZ0024 vs TSE-475-M050T |
TBWD475M050CBZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWD475M050CWZ0024 vs TBWD475M050CBZ0023 |
NRD4R7M50 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | NEC Electronics Group | TBWD475M050CWZ0024 vs NRD4R7M50 |
TBWD475M050CWZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWD475M050CWZ0024 vs TBWD475M050CWZ0800 |
TBWD475M050CRC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWD475M050CWZ0024 vs TBWD475M050CRC0824 |
TBWD475M050CSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWD475M050CWZ0024 vs TBWD475M050CSZ0823 |
TBWD475M050CWC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWD475M050CWZ0024 vs TBWD475M050CWC0024 |
TBWD475M050CRC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWD475M050CWZ0024 vs TBWD475M050CRC0800 |
TBWD475M050CRZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWD475M050CWZ0024 vs TBWD475M050CRZ0823 |
T491D475M050AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Cornell Dubilier Electronics Inc | TBWD475M050CWZ0024 vs T491D475M050AG |