Part Details for TBWD475K035CSSB0724 by Kyocera AVX Components
Overview of TBWD475K035CSSB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475K035CSSB0724
TBWD475K035CSSB0724 CAD Models
TBWD475K035CSSB0724 Part Data Attributes
|
TBWD475K035CSSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475K035CSSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 280 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475K035CSSB0724
This table gives cross-reference parts and alternative options found for TBWD475K035CSSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475K035CSSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K035LRSC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBWD475K035LRSC0024 |
TBWD475K035CCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBWD475K035CCSB0823 |
TBWD475K035CKLC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBWD475K035CKLC0823 |
TBJD475K035LASB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBJD475K035LASB0045 |
TBWD475K035CKSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBWD475K035CKSZ0823 |
TBWD475K035LEDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBWD475K035LEDZ0724 |
TBJD475K035LSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBJD475K035LSDB0000 |
TBJD475K035LBDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBJD475K035LBDB0023 |
TBJD475K035LGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBJD475K035LGSD0900 |
TBJD475K035LFSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CSSB0724 vs TBJD475K035LFSD0824 |