Part Details for TBWD475K035CCSB0823 by Kyocera AVX Components
Overview of TBWD475K035CCSB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475K035CCSB0823
TBWD475K035CCSB0823 CAD Models
TBWD475K035CCSB0823 Part Data Attributes
|
TBWD475K035CCSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475K035CCSB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475K035CCSB0823
This table gives cross-reference parts and alternative options found for TBWD475K035CCSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475K035CCSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K035LRSC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBWD475K035LRSC0024 |
TBWD475K035CKLC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBWD475K035CKLC0823 |
TBJD475K035LASB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBJD475K035LASB0045 |
TBWD475K035CKSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBWD475K035CKSZ0823 |
TBWD475K035LEDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBWD475K035LEDZ0724 |
TBJD475K035LSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBJD475K035LSDB0000 |
TBWD475K035CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBWD475K035CSSB0724 |
TBJD475K035LBDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBJD475K035LBDB0023 |
TBJD475K035LGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBJD475K035LGSD0900 |
TBJD475K035LFSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475K035CCSB0823 vs TBJD475K035LFSD0824 |