Part Details for TBWD335K050CSSD0745 by Kyocera AVX Components
Overview of TBWD335K050CSSD0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD335K050CSSD0745
TBWD335K050CSSD0745 CAD Models
TBWD335K050CSSD0745 Part Data Attributes
|
TBWD335K050CSSD0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD335K050CSSD0745
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TBWD335K050CSSD0745
This table gives cross-reference parts and alternative options found for TBWD335K050CSSD0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD335K050CSSD0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD335K050CSLD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TBWD335K050CSLD0900 |
TBWD335K050CBLD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TBWD335K050CBLD0923 |
TBWD335K050LBLD9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TBWD335K050LBLD9845 |
TAJD335K050SNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TAJD335K050SNJY |
TBJD335K050CBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TBJD335K050CBZ0800 |
TBJD335K050LRSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TBJD335K050LRSZ9023 |
TBJD335K050LRLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TBJD335K050LRLC9023 |
CWR11NK335KDZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917 | Kyocera AVX Components | TBWD335K050CSSD0745 vs CWR11NK335KDZ |
TBWD335K050CSLD9000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TBWD335K050CSLD9000 |
TASD335K050S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD335K050CSSD0745 vs TASD335K050S |