Part Details for TAJD335K050SNJY by Kyocera AVX Components
Overview of TAJD335K050SNJY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJD335K050SNJY
TAJD335K050SNJY CAD Models
TAJD335K050SNJY Part Data Attributes
|
TAJD335K050SNJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD335K050SNJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAJD335K050SNJY
This table gives cross-reference parts and alternative options found for TAJD335K050SNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD335K050SNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD335K050CBLD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBWD335K050CBLD0923 |
TBJD335K050CBS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBJD335K050CBS0045 |
TBJD335K050CSS9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBJD335K050CSS9024 |
TBJD335K050CBS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBJD335K050CBS9023 |
TBJD335K050CBC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBJD335K050CBC0800 |
TBJD335K050CBL0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBJD335K050CBL0723 |
TBJD335K050CRZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBJD335K050CRZ0824 |
TBWD335K050LBSD0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBWD335K050LBSD0H45 |
TBJD335K050CSL0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBJD335K050CSL0724 |
TBWD335K050CSSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD335K050SNJY vs TBWD335K050CSSD0823 |