Part Details for TBWD226J020CWSC0823 by Kyocera AVX Components
Overview of TBWD226J020CWSC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD226J020CWSC0823
TBWD226J020CWSC0823 CAD Models
TBWD226J020CWSC0823 Part Data Attributes
|
TBWD226J020CWSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD226J020CWSC0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 350 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD226J020CWSC0823
This table gives cross-reference parts and alternative options found for TBWD226J020CWSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226J020CWSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226J020CGSB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBJD226J020CGSB0800 |
TBJD226J020CGLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBJD226J020CGLZ0H23 |
TBWD226J020LCLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBWD226J020LCLC9H45 |
TBWD226J020CKLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBWD226J020CKLB9900 |
TBJD226J020CFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBJD226J020CFSB0724 |
TBWD226J020LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBWD226J020LSSB0745 |
TBWD226J020LSDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBWD226J020LSDB0H23 |
TBWD226J020CXDC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBWD226J020CXDC0824 |
TBJD226J020CCSC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBJD226J020CCSC0924 |
TBWD226J020CRDC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020CWSC0823 vs TBWD226J020CRDC0000 |