There are no models available for this part yet.
Overview of TBWD226J020LSDB0H23 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBWD226J020LSDB0H23 by Kyocera AVX Components
Part Data Attributes for TBWD226J020LSDB0H23 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBWD226J020LSDB0H23
This table gives cross-reference parts and alternative options found for TBWD226J020LSDB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226J020LSDB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226J020CLSB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020CLSB0723 |
TBWD226J020CSLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020CSLC0823 |
TBWD226J020CEDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020CEDZ0800 |
TBWD226J020CDDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020CDDZ0724 |
TBWD226J020CCDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020CCDZ0H24 |
TBWD226J020LKSC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020LKSC0023 |
TBWD226J020LKLB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020LKLB0924 |
TBWD226J020LFDB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020LFDB0800 |
TBWD226J020LRSC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBWD226J020LRSC0923 |
TBJD226J020CGSB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J020LSDB0H23 vs TBJD226J020CGSB0945 |