Part Details for TBWD225J050CWSC0023 by Kyocera AVX Components
Overview of TBWD225J050CWSC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD225J050CWSC0023
TBWD225J050CWSC0023 CAD Models
TBWD225J050CWSC0023 Part Data Attributes
|
TBWD225J050CWSC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD225J050CWSC0023
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 220 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD225J050CWSC0023
This table gives cross-reference parts and alternative options found for TBWD225J050CWSC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD225J050CWSC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225J050LFDB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBJD225J050LFDB0945 |
TBJD225J050LDDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBJD225J050LDDD0H24 |
TBWD225J050CBDB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBWD225J050CBDB0723 |
TBJD225J050LGDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBJD225J050LGDZ0045 |
TBJD225J050LFDD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBJD225J050LFDD0800 |
TBJD225J050LFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBJD225J050LFSB0724 |
TBJD225J050LESB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBJD225J050LESB0H24 |
TBWD225J050LADC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBWD225J050LADC0023 |
TBWD225J050LGSC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBWD225J050LGSC0945 |
TBWD225J050LLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBWD225J050CWSC0023 vs TBWD225J050LLLB9800 |