Part Details for TBWD225J050CBDB0723 by Kyocera AVX Components
Overview of TBWD225J050CBDB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD225J050CBDB0723
TBWD225J050CBDB0723 CAD Models
TBWD225J050CBDB0723 Part Data Attributes
|
TBWD225J050CBDB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD225J050CBDB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD225J050CBDB0723
This table gives cross-reference parts and alternative options found for TBWD225J050CBDB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD225J050CBDB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD225J050LRDC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBJD225J050LRDC0923 |
TBWD225J050LDSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBWD225J050LDSB0924 |
TBWD225J050LGLZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBWD225J050LGLZ0823 |
TBJD225J050LCLD9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBJD225J050LCLD9845 |
TBWD225J050CCSZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBWD225J050CCSZ0924 |
TBWD225J050CFLB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBWD225J050CFLB0900 |
TBWD225J050LESZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBWD225J050LESZ0024 |
TBWD225J050CGLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBWD225J050CGLZ0000 |
TBWD225J050LFDC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBWD225J050LFDC0724 |
TBJD225J050LKDC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2917, | TBWD225J050CBDB0723 vs TBJD225J050LKDC0023 |