TBWD157M006CRSC0023
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID

Overview of TBWD157M006CRSC0023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWD157M006CRSC0023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWD157M006CRSC0023 by Kyocera AVX Components

TBWD157M006CRSC0023
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.9 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWD157M006CRSC0023
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for TBWD157M006CRSC0023

This table gives cross-reference parts and alternative options found for TBWD157M006CRSC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD157M006CRSC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD157M006CSLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBJD157M006CSLC9000
TBWD157M006LWLZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006LWLZ0723
TBWD157M006CWLB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006CWLB0700
TBWD157M006CSSZ0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006CSSZ0824
TBWD157M006CSLC0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006CSLC0824
TBWD157M006CSLB0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006CSLB0045
TBWD157M006CRSC0800 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006CRSC0800
TBWD157M006CBLZ0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006CBLZ0824
TBJD157M006CBLZ9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBJD157M006CBLZ9000
TBWD157M006CBLZ0H00 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD157M006CRSC0023 vs TBWD157M006CBLZ0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWD157M006CRSC0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWD157M006CRSC0023 by Kyocera AVX Components

  • Please alert me when TBWD157M006CRSC0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBWD157M006CRSC0023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWD157M006CRSC0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBWD157M006CRSC0023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWD157M006CRSC0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWD157M006CRSC0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: