Part Details for TBWD157M006CSLC0824 by Kyocera AVX Components
Overview of TBWD157M006CSLC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD157M006CSLC0824
TBWD157M006CSLC0824 CAD Models
TBWD157M006CSLC0824 Part Data Attributes
|
TBWD157M006CSLC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD157M006CSLC0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 420 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD157M006CSLC0824
This table gives cross-reference parts and alternative options found for TBWD157M006CSLC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD157M006CSLC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD157M006CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBJD157M006CSLC9000 |
TBWD157M006LWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBWD157M006LWLZ0723 |
TBWD157M006CWLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBWD157M006CWLB0700 |
TBWD157M006CSSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBWD157M006CSSZ0824 |
TBWD157M006CSLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBWD157M006CSLB0045 |
TBWD157M006CRSC0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBWD157M006CRSC0800 |
TBWD157M006CBLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBWD157M006CBLZ0824 |
TBJD157M006CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBJD157M006CBLZ9000 |
TBWD157M006CBLZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBWD157M006CBLZ0H00 |
TBJD157M006CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157M006CSLC0824 vs TBJD157M006CSSD0023 |