Part Details for TBWC686K006CWSZ0824 by Kyocera AVX Components
Overview of TBWC686K006CWSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686K006CWSZ0824
TBWC686K006CWSZ0824 CAD Models
TBWC686K006CWSZ0824 Part Data Attributes
|
TBWC686K006CWSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686K006CWSZ0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0041 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 270 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC686K006CWSZ0824
This table gives cross-reference parts and alternative options found for TBWC686K006CWSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686K006CWSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686K006CXDC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBJC686K006CXDC0045 |
TBWC686K006LSSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006LSSZ0945 |
TBWC686K006CCSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006CCSC0H00 |
TBWC686K006CLLB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006CLLB0845 |
TBWC686K006CKDB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006CKDB0024 |
TBWC686K006CDSC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006CDSC0700 |
TBWC686K006LLSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006LLSZ0045 |
TBWC686K006LLSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006LLSC0H00 |
TBWC686K006LKSB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006LKSB0945 |
TBWC686K006LEDB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006CWSZ0824 vs TBWC686K006LEDB0023 |