Part Details for TBWC686K006LLSZ0045 by Kyocera AVX Components
Overview of TBWC686K006LLSZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686K006LLSZ0045
TBWC686K006LLSZ0045 CAD Models
TBWC686K006LLSZ0045 Part Data Attributes
|
TBWC686K006LLSZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686K006LLSZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC686K006LLSZ0045
This table gives cross-reference parts and alternative options found for TBWC686K006LLSZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686K006LLSZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC686K006CGDB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006CGDB0800 |
TBWC686K006CLLB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006CLLB0924 |
TBWC686K006LXDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006LXDZ0H00 |
TBWC686K006LGDC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006LGDC0000 |
TBWC686K006LFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006LFSZ0H45 |
TBWC686K006LXLB9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006LXLB9045 |
TBWC686K006LXLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006LXLZ0000 |
TBJC686K006CRDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBJC686K006CRDC0H45 |
TBWC686K006LFLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBWC686K006LFLC0845 |
TBJC686K006CSDB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LLSZ0045 vs TBJC686K006CSDB0823 |