TBWC686J006LRLB9045
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID

Overview of TBWC686J006LRLB9045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWC686J006LRLB9045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWC686J006LRLB9045 by Kyocera AVX Components

TBWC686J006LRLB9045
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
Height
2.6 mm
JESD-609 Code
e0
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365
Size Code
2412
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBWC686J006LRLB9045
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for TBWC686J006LRLB9045

This table gives cross-reference parts and alternative options found for TBWC686J006LRLB9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686J006LRLB9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC686J006CBDC0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBJC686J006CBDC0924
TBWC686J006CESC0824 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBWC686J006CESC0824
TBWC686J006CFSC0900 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBWC686J006CFSC0900
TBJC686J006CRSD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC686J006LRLB9045 vs TBJC686J006CRSD0845
TBJC686J006CLDZ0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBJC686J006CLDZ0H24
TBJC686J006CFLZ0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBJC686J006CFLZ0745
TBJC686J006CELZ0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBJC686J006CELZ0H45
TBJC686J006CEDB0724 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBJC686J006CEDB0724
TBWC686J006LBLB9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC686J006LRLB9045 vs TBWC686J006LBLB9845
TBWC686J006LRDB0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686J006LRLB9045 vs TBWC686J006LRDB0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC686J006LRLB9045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC686J006LRLB9045 by Kyocera AVX Components

  • Please alert me when TBWC686J006LRLB9045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC686J006LRLB9045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC686J006LRLB9045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC686J006LRLB9045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC686J006LRLB9045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC686J006LRLB9045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: