Part Details for TBJC686J006CRSD0845 by Kyocera AVX Components
Overview of TBJC686J006CRSD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC686J006CRSD0845
TBJC686J006CRSD0845 CAD Models
TBJC686J006CRSD0845 Part Data Attributes
|
TBJC686J006CRSD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC686J006CRSD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC686J006CRSD0845
This table gives cross-reference parts and alternative options found for TBJC686J006CRSD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC686J006CRSD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC686J006LSLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBWC686J006LSLZ0745 |
TBWC686J006LASC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBWC686J006LASC0H00 |
TBJC686J006CLLD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBJC686J006CLLD0823 |
TBJC686J006CFLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBJC686J006CFLZ0900 |
TBJC686J006CFLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBJC686J006CFLD9H00 |
TBJC686J006CELZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBJC686J006CELZ0824 |
TBWC686J006CXLC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBWC686J006CXLC0023 |
TBWC686J006LASZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBWC686J006LASZ0045 |
TBWC686J006LBDC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBWC686J006LBDC0745 |
TBWC686J006LADC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CRSD0845 vs TBWC686J006LADC0H45 |