Part Details for TBWC476K010CSLB0000 by Kyocera AVX Components
Overview of TBWC476K010CSLB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC476K010CSLB0000
TBWC476K010CSLB0000 CAD Models
TBWC476K010CSLB0000 Part Data Attributes
|
TBWC476K010CSLB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC476K010CSLB0000
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 270 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC476K010CSLB0000
This table gives cross-reference parts and alternative options found for TBWC476K010CSLB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC476K010CSLB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476K010CDDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBWC476K010CDDZ0824 |
TBJC476K010RGSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010RGSZ0024 |
TBJC476K010RFSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010RFSB0924 |
TBJC476K010RALZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010RALZ0023 |
TBJC476K010LSDC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010LSDC0745 |
TBJC476K010LRDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010LRDB0923 |
TBJC476K010LKDB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010LKDB0023 |
TBJC476K010LELZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010LELZ0700 |
TBJC476K010JALB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010JALB0045 |
TBJC476K010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476K010CSLB0000 vs TBJC476K010CRLD0700 |