Part Details for TBWC476K010CDDZ0824 by Kyocera AVX Components
Overview of TBWC476K010CDDZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC476K010CDDZ0824
TBWC476K010CDDZ0824 CAD Models
TBWC476K010CDDZ0824 Part Data Attributes
|
TBWC476K010CDDZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC476K010CDDZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC476K010CDDZ0824
This table gives cross-reference parts and alternative options found for TBWC476K010CDDZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC476K010CDDZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476K010CLSB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010CLSB0000 |
TBWC476K010CLLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010CLLB0H23 |
TBJC476K010LGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBJC476K010LGSD0900 |
TBJC476K010LXDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBJC476K010LXDB0924 |
TBWC476K010LDSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010LDSB0023 |
TBWC476K010LEDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010LEDZ0900 |
TBWC476K010CRSB0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010CRSB0824 |
TBWC476K010CELC9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010CELC9800 |
TBWC476K010CCDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010CCDC0H23 |
TBWC476K010CCSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476K010CDDZ0824 vs TBWC476K010CCSC0745 |