Part Details for TBWC476J010CKDZ0745 by Kyocera AVX Components
Overview of TBWC476J010CKDZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC476J010CKDZ0745
TBWC476J010CKDZ0745 CAD Models
TBWC476J010CKDZ0745 Part Data Attributes
|
TBWC476J010CKDZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC476J010CKDZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC476J010CKDZ0745
This table gives cross-reference parts and alternative options found for TBWC476J010CKDZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC476J010CKDZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476J010CCSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBWC476J010CCSB0700 |
TBWC476J010CBSB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBWC476J010CBSB0H00 |
TBJC476J010LXSB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010LXSB0723 |
TBJC476J010LWDD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010LWDD0723 |
TBJC476J010LGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010LGLB0024 |
TBJC476J010LGDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010LGDB0H24 |
TBJC476J010LEDC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010LEDC0924 |
TBJC476J010CLSD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010CLSD0845 |
TBJC476J010CGLD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010CGLD9000 |
TBJC476J010CGDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476J010CKDZ0745 vs TBJC476J010CGDZ0724 |