Part Details for TBJC476J010CGLD9000 by Kyocera AVX Components
Overview of TBJC476J010CGLD9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476J010CGLD9000
TBJC476J010CGLD9000 CAD Models
TBJC476J010CGLD9000 Part Data Attributes
|
TBJC476J010CGLD9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476J010CGLD9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476J010CGLD9000
This table gives cross-reference parts and alternative options found for TBJC476J010CGLD9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476J010CGLD9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476J010CKDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBWC476J010CKDZ0745 |
TBWC476J010CCSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBWC476J010CCSB0700 |
TBWC476J010CBSB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBWC476J010CBSB0H00 |
TBJC476J010LXSB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBJC476J010LXSB0723 |
TBJC476J010LWDD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBJC476J010LWDD0723 |
TBJC476J010LGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBJC476J010LGLB0024 |
TBJC476J010LGDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBJC476J010LGDB0H24 |
TBJC476J010LEDC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBJC476J010LEDC0924 |
TBJC476J010CLSD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBJC476J010CLSD0845 |
TBJC476J010CGDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CGLD9000 vs TBJC476J010CGDZ0724 |