Datasheets
TBJC474M050CBB0823 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP

Part Details for TBJC474M050CBB0823 by Kyocera AVX Components

Overview of TBJC474M050CBB0823 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJC474M050CBB0823

TBJC474M050CBB0823 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJC474M050CBB0823 Part Data Attributes

TBJC474M050CBB0823 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJC474M050CBB0823 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2412
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2.6 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 2412
Surface Mount YES
Tan Delta 4.0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TBJC474M050CBB0823

This table gives cross-reference parts and alternative options found for TBJC474M050CBB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC474M050CBB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJC474M050CSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBJC474M050CSZ0745
TBJC474M050LRLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBJC474M050LRLC9000
TBWC474M050LWLD0724 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBWC474M050LWLD0724
TBJC474M050CBSD9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBJC474M050CBSD9024
TBWC474M050CWLD9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBWC474M050CWLD9845
TBJC474M050CRS9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBJC474M050CRS9000
TBJC474M050CSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBJC474M050CSB0724
TBWC474M050CBLD0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBWC474M050CBLD0900
TBJC474M050CBL0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBJC474M050CBL0924
TBWC474M050LWLD0923 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC474M050CBB0823 vs TBWC474M050LWLD0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC474M050CBB0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC474M050CBB0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC474M050CBB0823 would you like to use for your alert(s)?
  • Please alert me when TBJC474M050CBB0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC474M050CBB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC474M050CBB0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC474M050CBB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC474M050CBB0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC474M050CBB0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: