Datasheets
TBWC106M020CSLB0824 by: Kyocera AVX Components

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2412, CHIP

Part Details for TBWC106M020CSLB0824 by Kyocera AVX Components

Overview of TBWC106M020CSLB0824 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBWC106M020CSLB0824

TBWC106M020CSLB0824 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBWC106M020CSLB0824 Part Data Attributes

TBWC106M020CSLB0824 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBWC106M020CSLB0824 Kyocera AVX Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2412, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2412
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2000 mΩ
Height 2.6 mm
JESD-609 Code e0
Leakage Current 0.002 mA
Length 6 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-55365
Ripple Current 210 mA
Series TBW
Size Code 2412
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TBWC106M020CSLB0824

This table gives cross-reference parts and alternative options found for TBWC106M020CSLB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106M020CSLB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWC106M020LLSC0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBWC106M020LLSC0045
TBWC106M020LSSC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC106M020CSLB0824 vs TBWC106M020LSSC0945
TBJC106M020RXSC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBJC106M020RXSC0745
TBJC106M020JGSZ0824 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBJC106M020JGSZ0824
TBJC106M020JFLC0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBJC106M020JFLC0924
TBWC106M020LFLC9H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBWC106M020LFLC9H45
TBJC106M020RXSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBJC106M020RXSZ0023
TBJC106M020JASZ0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBJC106M020JASZ0000
TBJC106M020CWSD0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBJC106M020CWSD0823
TBWC106M020LXLB9800 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106M020CSLB0824 vs TBWC106M020LXLB9800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC106M020CSLB0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC106M020CSLB0824 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWC106M020CSLB0824 would you like to use for your alert(s)?
  • Please alert me when TBWC106M020CSLB0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC106M020CSLB0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC106M020CSLB0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC106M020CSLB0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC106M020CSLB0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC106M020CSLB0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: