TBWC106J020LWSZ0023
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2412, CHIP

Overview of TBWC106J020LWSZ0023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWC106J020LWSZ0023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWC106J020LWSZ0023 by Kyocera AVX Components

TBWC106J020LWSZ0023
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
2.6 mm
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
6 mm
Manufacturer Series
TBW
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365
Ripple Current
210 mA
Series
TBW
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBWC106J020LWSZ0023
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2412, CHIP
    VS

Alternate Parts for TBWC106J020LWSZ0023

This table gives cross-reference parts and alternative options found for TBWC106J020LWSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106J020LWSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC106J020CKSD0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBJC106J020CKSD0800
TBWC106J020LXSB0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LXSB0H23
TBWC106J020LWLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LWLZ0924
TBWC106J020LSDZ0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LSDZ0700
TBWC106J020LRLB9045 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LRLB9045
TBWC106J020LRDZ0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LRDZ0H00
TBWC106J020LFDC0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LFDC0924
TBWC106J020LBDZ0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LBDZ0723
TBWC106J020LASZ0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020LASZ0745
TBWC106J020CXSZ0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106J020LWSZ0023 vs TBWC106J020CXSZ0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC106J020LWSZ0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC106J020LWSZ0023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWC106J020LWSZ0023 would you like to use for your alert(s)?
  • Please alert me when TBWC106J020LWSZ0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC106J020LWSZ0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC106J020LWSZ0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC106J020LWSZ0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC106J020LWSZ0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC106J020LWSZ0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: