Part Details for TBWC106J020LFDC0924 by Kyocera AVX Components
Overview of TBWC106J020LFDC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC106J020LFDC0924
TBWC106J020LFDC0924 CAD Models
TBWC106J020LFDC0924 Part Data Attributes
|
TBWC106J020LFDC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC106J020LFDC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC106J020LFDC0924
This table gives cross-reference parts and alternative options found for TBWC106J020LFDC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106J020LFDC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106J020CKSD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBJC106J020CKSD0800 |
TBWC106J020LXSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020LXSB0H23 |
TBWC106J020LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020LWLZ0924 |
TBWC106J020LSDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020LSDZ0700 |
TBWC106J020LRLB9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020LRLB9045 |
TBWC106J020LRDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020LRDZ0H00 |
TBWC106J020LBDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020LBDZ0723 |
TBWC106J020LASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020LASZ0745 |
TBWC106J020CXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBWC106J020CXSZ0723 |
TBJC106J020CSSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC106J020LFDC0924 vs TBJC106J020CSSZ0945 |