Part Details for TBWC105M050CSLD0924 by Kyocera AVX Components
Overview of TBWC105M050CSLD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC105M050CSLD0924
TBWC105M050CSLD0924 CAD Models
TBWC105M050CSLD0924 Part Data Attributes
|
TBWC105M050CSLD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC105M050CSLD0924
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 130 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC105M050CSLD0924
This table gives cross-reference parts and alternative options found for TBWC105M050CSLD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC105M050CSLD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105M050CRZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBJC105M050CRZ0723 |
TBJC105M050CBZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBJC105M050CBZ0745 |
TBWC105M050LSLD9900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBWC105M050LSLD9900 |
TBJC105M050CRZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBJC105M050CRZ9024 |
TBWC105M050LWLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBWC105M050LWLD0845 |
TBWC105M050LBLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBWC105M050LBLD9845 |
TBJC105M050LSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBJC105M050LSSB9024 |
TBJC105M050LSSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBJC105M050LSSB9045 |
TBJC105M050CBL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBJC105M050CBL0900 |
TBJC105M050CRSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC105M050CSLD0924 vs TBJC105M050CRSZ9045 |