Part Details for TBJC105M050CRZ9024 by Kyocera AVX Components
Overview of TBJC105M050CRZ9024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105M050CRZ9024
TBJC105M050CRZ9024 CAD Models
TBJC105M050CRZ9024 Part Data Attributes
|
TBJC105M050CRZ9024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105M050CRZ9024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105M050CRZ9024
This table gives cross-reference parts and alternative options found for TBJC105M050CRZ9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105M050CRZ9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105M050CRZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBJC105M050CRZ0723 |
TBJC105M050CBZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBJC105M050CBZ0745 |
TBWC105M050LSLD9900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBWC105M050LSLD9900 |
TBWC105M050LWLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBWC105M050LWLD0845 |
TBWC105M050LBLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBWC105M050LBLD9845 |
TBJC105M050LSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBJC105M050LSSB9024 |
TBJC105M050LSSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBJC105M050LSSB9045 |
TBJC105M050CBL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBJC105M050CBL0900 |
TBJC105M050CRSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBJC105M050CRSZ9045 |
TBWC105M050LSSD0724 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105M050CRZ9024 vs TBWC105M050LSSD0724 |