TBMV687M004LRSB0H00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924

Overview of TBMV687M004LRSB0H00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBMV687M004LRSB0H00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBMV687M004LRSB0H00 by Kyocera AVX Components

TBMV687M004LRSB0H00
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
18 mΩ
Height
3.55 mm
JESD-609 Code
e0
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
2924
Terminal Finish
Tin/Lead (Sn/Pb)
Width
6.1 mm
Want to compare parts?
  1. TBMV687M004LRSB0H00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924
    VS

Alternate Parts for TBMV687M004LRSB0H00

This table gives cross-reference parts and alternative options found for TBMV687M004LRSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV687M004LRSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV108M004LBLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004LBLC0923
TBJV108M004LSSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004LSSZ0900
T513E108M004BC62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBMV687M004LRSB0H00 vs T513E108M004BC62207640
TBJV108M004LSLB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004LSLB0H24
TBJV108M004LRSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004LRSZ0824
TBJV108M004CRLZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004CRLZ0H24
TBJV108M004CSLZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004CSLZ0724
TBJV108M004LRLC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004LRLC0824
TBJV108M004LBSZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBMV687M004LRSB0H00 vs TBJV108M004LBSZ0923
T513E108M004AT6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT KEMET Corporation TBMV687M004LRSB0H00 vs T513E108M004AT6420

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBMV687M004LRSB0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBMV687M004LRSB0H00 by Kyocera AVX Components

  • Please alert me when TBMV687M004LRSB0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBMV687M004LRSB0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBMV687M004LRSB0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBMV687M004LRSB0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBMV687M004LRSB0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBMV687M004LRSB0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: