TBJV108M004CRLZ0H24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924,

Overview of TBJV108M004CRLZ0H24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJV108M004CRLZ0H24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJV108M004CRLZ0H24 by Kyocera AVX Components

TBJV108M004CRLZ0H24
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
35 mΩ
Height
3.55 mm
JESD-609 Code
e0
Leakage Current
0.04 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1069 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. TBJV108M004CRLZ0H24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924,
    VS

Alternate Parts for TBJV108M004CRLZ0H24

This table gives cross-reference parts and alternative options found for TBJV108M004CRLZ0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV108M004CRLZ0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV108M004CWSC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBJV108M004CWSC0823
TBMV687M004LBSB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBMV687M004LBSB0823
T513E108M004CT63107280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJV108M004CRLZ0H24 vs T513E108M004CT63107280
TBJV108M004LRLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBJV108M004LRLZ0823
TBJV108M004LWLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBJV108M004LWLC0924
TBMV687M004LRSB0724 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBMV687M004LRSB0724
TBMV687M004LSSB0800 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBMV687M004LSSB0800
TBJV108M004LWSZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBJV108M004LWSZ0924
TBJV108M004CRLZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBJV108M004CRLZ0000
TBMV687M004LRSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 Kyocera AVX Components TBJV108M004CRLZ0H24 vs TBMV687M004LRSB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV108M004CRLZ0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV108M004CRLZ0H24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJV108M004CRLZ0H24 would you like to use for your alert(s)?
  • Please alert me when TBJV108M004CRLZ0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJV108M004CRLZ0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV108M004CRLZ0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJV108M004CRLZ0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV108M004CRLZ0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV108M004CRLZ0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: