Part Details for TBME687J004CWLD0023 by Kyocera AVX Components
Overview of TBME687J004CWLD0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME687J004CWLD0023
TBME687J004CWLD0023 CAD Models
TBME687J004CWLD0023 Part Data Attributes
|
TBME687J004CWLD0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687J004CWLD0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687J004CWLD0023
This table gives cross-reference parts and alternative options found for TBME687J004CWLD0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687J004CWLD0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687J004LASD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004LASD0H24 |
TBME687J004CXST0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004CXST0923 |
TBME687J004LAST0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004LAST0945 |
TBME687J004CSDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004CSDZ0H24 |
TBME687J004LBDT0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004LBDT0923 |
TBME687J004LDLC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004LDLC0045 |
TBME687J004CLLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004CLLZ0H45 |
TBME687J004CELB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004CELB0745 |
TBME687J004LDSB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004LDSB0845 |
TBME687J004LDSD0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004CWLD0023 vs TBME687J004LDSD0700 |