Part Details for TBME687J004LASD0H24 by Kyocera AVX Components
Overview of TBME687J004LASD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME687J004LASD0H24
TBME687J004LASD0H24 CAD Models
TBME687J004LASD0H24 Part Data Attributes
|
TBME687J004LASD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687J004LASD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687J004LASD0H24
This table gives cross-reference parts and alternative options found for TBME687J004LASD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687J004LASD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687J004LDSD0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004LDSD0700 |
TBME687J004CSDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004CSDZ0H24 |
TBME687J004LAST0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004LAST0945 |
TBME687J004LLDT0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004LLDT0000 |
TBME687J004LKDC0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004LKDC0024 |
TBME687J004LFLB9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004LFLB9900 |
TBME687J004CADT0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004CADT0024 |
TBME687J004CDDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004CDDZ0823 |
TBME687J004LLLT0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004LLLT0745 |
TBME687J004LEDB0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687J004LASD0H24 vs TBME687J004LEDB0823 |