Part Details for TBME686J025LWSB0023 by Kyocera AVX Components
Overview of TBME686J025LWSB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME686J025LWSB0023
TBME686J025LWSB0023 CAD Models
TBME686J025LWSB0023 Part Data Attributes
|
TBME686J025LWSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME686J025LWSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 2205 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME686J025LWSB0023
This table gives cross-reference parts and alternative options found for TBME686J025LWSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686J025LWSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686J025LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LWSB0824 |
TBME686J025LBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LBSB0H00 |
TBME686J025LRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LRSB0923 |
TBME686J025LRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LRSB0924 |
TBME686J025LRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LRSB0045 |
TBME686J025LRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LRSB0700 |
TBME686J025LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LSSB0700 |
TBME686J025LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LBSB0723 |
TBME686J025LSSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LSSB0H23 |
TBME686J025LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686J025LWSB0023 vs TBME686J025LRSB0023 |