Part Details for TBME686J025LRSB0923 by Kyocera AVX Components
Overview of TBME686J025LRSB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME686J025LRSB0923
TBME686J025LRSB0923 CAD Models
TBME686J025LRSB0923 Part Data Attributes
|
TBME686J025LRSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME686J025LRSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 2205 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME686J025LRSB0923
This table gives cross-reference parts and alternative options found for TBME686J025LRSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686J025LRSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686J025LWST0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025LWST0824 |
TBME686J025LWSC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025LWSC0924 |
TBME686J025CASC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025CASC0745 |
TBME686J025LBDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025LBDZ0824 |
TBME686J025CALC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025CALC0023 |
TBME686J025CRLC0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025CRLC0000 |
TBME686J025LXDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025LXDD0H24 |
TBME686J025LXLD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025LXLD0024 |
TBME686J025CKLB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025CKLB0723 |
TBME686J025CXSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686J025LRSB0923 vs TBME686J025CXSZ0H24 |