TBME477J006CSDT0H00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917,

Overview of TBME477J006CSDT0H00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBME477J006CSDT0H00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBME477J006CSDT0H00 by Kyocera AVX Components

TBME477J006CSDT0H00
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
18 mΩ
Height
4.1 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBME477J006CSDT0H00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917,
    VS

Alternate Parts for TBME477J006CSDT0H00

This table gives cross-reference parts and alternative options found for TBME477J006CSDT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477J006CSDT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE477J006LELZ0700 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBJE477J006LELZ0700
TBJE477J006LRSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBME477J006CSDT0H00 vs TBJE477J006LRSZ0045
TBJE477J006LDLZ0H00 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBJE477J006LDLZ0H00
TBME477J006LXLD9000 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBME477J006LXLD9000
TBJE477J006CASB0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBJE477J006CASB0045
TBME477J006LEDT0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBME477J006LEDT0024
TBJE477J006CSLB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBME477J006CSDT0H00 vs TBJE477J006CSLB0745
TBME477J006LLDT0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBME477J006LLDT0924
TBME477J006CLST0023 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBME477J006CLST0023
TBME477J006CGLZ0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBME477J006CSDT0H00 vs TBME477J006CGLZ0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBME477J006CSDT0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBME477J006CSDT0H00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBME477J006CSDT0H00 would you like to use for your alert(s)?
  • Please alert me when TBME477J006CSDT0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBME477J006CSDT0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBME477J006CSDT0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBME477J006CSDT0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBME477J006CSDT0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBME477J006CSDT0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: