Part Details for TBJE477J006LELZ0700 by Kyocera AVX Components
Overview of TBJE477J006LELZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE477J006LELZ0700
TBJE477J006LELZ0700 CAD Models
TBJE477J006LELZ0700 Part Data Attributes
|
TBJE477J006LELZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477J006LELZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477J006LELZ0700
This table gives cross-reference parts and alternative options found for TBJE477J006LELZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477J006LELZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477J006LRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBJE477J006LRSZ0045 |
TBJE477J006LDLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBJE477J006LDLZ0H00 |
TBME477J006LXLD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBME477J006LXLD9000 |
TBJE477J006CASB0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBJE477J006CASB0045 |
TBME477J006LEDT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBME477J006LEDT0024 |
TBJE477J006CSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBJE477J006CSLB0745 |
TBME477J006LLDT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBME477J006LLDT0924 |
TBME477J006CLST0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBME477J006CLST0023 |
TBME477J006CGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBME477J006CGLZ0H45 |
TBME477J006CGDB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477J006LELZ0700 vs TBME477J006CGDB0900 |