Part Details for TBME476K025LGDB0745 by Kyocera AVX Components
Overview of TBME476K025LGDB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476K025LGDB0745
TBME476K025LGDB0745 CAD Models
TBME476K025LGDB0745 Part Data Attributes
|
TBME476K025LGDB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476K025LGDB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476K025LGDB0745
This table gives cross-reference parts and alternative options found for TBME476K025LGDB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476K025LGDB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45125E4769K806 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | TBME476K025LGDB0745 vs B45125E4769K806 |
TBJE476K025LBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBJE476K025LBLZ0000 |
TBJE476K025RFLC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBJE476K025RFLC0845 |
TBJE476K025RFSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBJE476K025RFSZ0845 |
TBME476K025LFDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBME476K025LFDB0H45 |
TBME476K025LESC0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBME476K025LESC0800 |
TBME476K025LDSC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBME476K025LDSC0724 |
TBME476K025LDDC0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBME476K025LDDC0945 |
TBME476K025LCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBME476K025LCSC0H24 |
TBJE476K025CWLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LGDB0745 vs TBJE476K025CWLB0945 |