B45125E4769K806
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917,

Overview of B45125E4769K806 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45125E4769K806 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45125E4769K806 by KEMET Corporation

B45125E4769K806
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
80 mΩ
Height
4.1 mm
Length
7.3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
2917
Width
4.3 mm
Want to compare parts?
  1. B45125E4769K806
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917,
    VS

Alternate Parts for B45125E4769K806

This table gives cross-reference parts and alternative options found for B45125E4769K806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45125E4769K806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE476K025LBLZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBJE476K025LBLZ0000
TBJE476K025RFLC0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBJE476K025RFLC0845
TBJE476K025RFSZ0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBJE476K025RFSZ0845
TBME476K025LGDB0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBME476K025LGDB0745
TBME476K025LFDB0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBME476K025LFDB0H45
TBME476K025LESC0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBME476K025LESC0800
TBME476K025LDSC0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBME476K025LDSC0724
TBME476K025LDDC0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBME476K025LDDC0945
TBME476K025LCSC0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBME476K025LCSC0H24
TBJE476K025CWLB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components B45125E4769K806 vs TBJE476K025CWLB0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45125E4769K806 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45125E4769K806 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45125E4769K806 would you like to use for your alert(s)?
  • Please alert me when B45125E4769K806 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45125E4769K806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45125E4769K806 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45125E4769K806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45125E4769K806.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45125E4769K806 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: