Datasheets
TBME337J010CCDD0945 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917,

Part Details for TBME337J010CCDD0945 by Kyocera AVX Components

Overview of TBME337J010CCDD0945 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBME337J010CCDD0945

TBME337J010CCDD0945 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBME337J010CCDD0945 Part Data Attributes

TBME337J010CCDD0945 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBME337J010CCDD0945 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 23 mΩ
Height 4.1 mm
JESD-609 Code e4
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBME337J010CCDD0945

This table gives cross-reference parts and alternative options found for TBME337J010CCDD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337J010CCDD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJE337J010LKDC0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBJE337J010LKDC0H45
TBME337J010LFDC0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010LFDC0924
TBME337J010LBLB0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010LBLB0745
TBME337J010LADZ0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010LADZ0823
TBME337J010CXDB0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010CXDB0045
TBME337J010CWSZ0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010CWSZ0823
TBME337J010CWLT0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010CWLT0723
TBJE337J010CASD0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBJE337J010CASD0800
TBME337J010CLST0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010CLST0923
TBME337J010CEST0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 330uF, 2917, Kyocera AVX Components TBME337J010CCDD0945 vs TBME337J010CEST0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBME337J010CCDD0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBME337J010CCDD0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBME337J010CCDD0945 would you like to use for your alert(s)?
  • Please alert me when TBME337J010CCDD0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBME337J010CCDD0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBME337J010CCDD0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBME337J010CCDD0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBME337J010CCDD0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBME337J010CCDD0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: