TBME337J010CCDD0945 vs TBJE337J010CASD0800 feature comparison

TBME337J010CCDD0945 Kyocera AVX Components

Buy Now Datasheet

TBJE337J010CASD0800 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 23 mΩ 100 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e4 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365/8
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50

Compare TBME337J010CCDD0945 with alternatives

Compare TBJE337J010CASD0800 with alternatives