Part Details for TBME336K035CEDC0023 by Kyocera AVX Components
Overview of TBME336K035CEDC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME336K035CEDC0023
TBME336K035CEDC0023 CAD Models
TBME336K035CEDC0023 Part Data Attributes
|
TBME336K035CEDC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME336K035CEDC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME336K035CEDC0023
This table gives cross-reference parts and alternative options found for TBME336K035CEDC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME336K035CEDC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME336K035CESC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035CESC0045 |
TBME336K035CLSC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035CLSC0945 |
TBME336K035CLST0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035CLST0845 |
TBME336K035CWDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035CWDZ0H23 |
TBME336K035CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035CWLC0745 |
TBME336K035LADZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035LADZ0745 |
TBME336K035LGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035LGLD9845 |
TBME336K035LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035LGLZ0945 |
TBME336K035LWDT0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035LWDT0723 |
TBME336K035LXLC9900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035CEDC0023 vs TBME336K035LXLC9900 |