Datasheets
TBME336K035LWDT0723 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917,

Part Details for TBME336K035LWDT0723 by Kyocera AVX Components

Overview of TBME336K035LWDT0723 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBME336K035LWDT0723

TBME336K035LWDT0723 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBME336K035LWDT0723 Part Data Attributes

TBME336K035LWDT0723 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBME336K035LWDT0723 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 50 mΩ
Height 4.1 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBME336K035LWDT0723

This table gives cross-reference parts and alternative options found for TBME336K035LWDT0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME336K035LWDT0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJE336K035JASZ0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBJE336K035JASZ0824
TBJE336K035JBLB0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBME336K035LWDT0723 vs TBJE336K035JBLB0H24
TBME336K035CALC9845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035CALC9845
TBME336K035CBLZ0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035CBLZ0H00
TBME336K035CCLZ0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035CCLZ0700
TBME336K035CGDD0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035CGDD0045
TBME336K035CWLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035CWLC0945
TBME336K035CWLT0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035CWLT0845
TBME336K035CXSZ0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035CXSZ0845
TBME336K035LALC0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBME336K035LWDT0723 vs TBME336K035LALC0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBME336K035LWDT0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBME336K035LWDT0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBME336K035LWDT0723 would you like to use for your alert(s)?
  • Please alert me when TBME336K035LWDT0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBME336K035LWDT0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBME336K035LWDT0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBME336K035LWDT0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBME336K035LWDT0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBME336K035LWDT0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: