Part Details for TBJV337K010LRB9000 by Kyocera AVX Components
Overview of TBJV337K010LRB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337K010LRB9000
TBJV337K010LRB9000 CAD Models
TBJV337K010LRB9000 Part Data Attributes
|
TBJV337K010LRB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337K010LRB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.45 mm | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337K010LRB9000
This table gives cross-reference parts and alternative options found for TBJV337K010LRB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337K010LRB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337K010CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010CRSD0924 |
TBJV337K010LBL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010LBL9045 |
T494E337K010ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | TBJV337K010LRB9000 vs T494E337K010ATTR |
TBJV337K010CRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010CRSD0723 |
TAJV337K010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TBJV337K010LRB9000 vs TAJV337K010PNJ |
TBJV337K010LRC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010LRC0824 |
TBJV337K010CSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010CSSD0823 |
TBJV337K010CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010CSSD0924 |
TBJV337K010LRB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010LRB0700 |
TBJV337K010LRL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LRB9000 vs TBJV337K010LRL0900 |