TBJV337K010LRB9000
vs
T494E337K010ATTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2924
, 2924
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
3.45 mm
Leakage Current
0.033 mA
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2924
2924
Surface Mount
YES
YES
Tan Delta
0.08
0.1
Terminal Shape
J BEND
J BEND
Width
6.1 mm
Base Number Matches
1
1
JESD-609 Code
e3
Ripple Current
357.6 mA
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare TBJV337K010LRB9000 with alternatives
Compare T494E337K010ATTR with alternatives