There are no models available for this part yet.
Overview of TBJV227K016LBLC0024 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJV227K016LBLC0024 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M5742
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV227K016LBLC0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 / $23.9900 | Buy Now | |
DISTI #
478-TBJV227K016LBLC0024-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7039 | Buy Now | |
DISTI #
TBJV227K016LBLC002
|
Avnet Americas | Cap Tant Solid 220uF 16V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 (0.01%FR) 0.05 Ohm 125°C Bulk (Alt: TBJV227K016LBLC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 12 Factory Stock |
|
$19.0311 | Buy Now | |
DISTI #
581-TBJV227K16LBLC24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220UF 16V 10% RoHS: Not Compliant | 0 |
|
$25.1000 | Order Now |
CAD Models for TBJV227K016LBLC0024 by Kyocera AVX Components
Part Data Attributes for TBJV227K016LBLC0024 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
75 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0352 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
730 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TBJV227K016LBLC0024
This table gives cross-reference parts and alternative options found for TBJV227K016LBLC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227K016LBLC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227K016LLSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LLSZ0024 |
T493E227K016CH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227K016LBLC0024 vs T493E227K016CH62107640 |
TBJV227K016CSSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016CSSC0823 |
TBJV227K016LELB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LELB0923 |
TBJV227K016LELC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LELC0H45 |
TBJV227K016LESZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LESZ0H45 |
TBJV227K016LFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LFLC0745 |
TBJV227K016LSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LSSZ0924 |
TBJV227K016LKSB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LKSB0924 |
TBJV227K016LWLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LBLC0024 vs TBJV227K016LWLZ0000 |