Part Details for TBJV227K016LELC0H45 by Kyocera AVX Components
Overview of TBJV227K016LELC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV227K016LELC0H45
TBJV227K016LELC0H45 CAD Models
TBJV227K016LELC0H45 Part Data Attributes
|
TBJV227K016LELC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV227K016LELC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV227K016LELC0H45
This table gives cross-reference parts and alternative options found for TBJV227K016LELC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227K016LELC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493E227K016CH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227K016LELC0H45 vs T493E227K016CH62107640 |
TBJV227K016CSSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LELC0H45 vs TBJV227K016CSSC0823 |
T493E227K016BB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227K016LELC0H45 vs T493E227K016BB64107610 |
TBJV227K016LWLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LELC0H45 vs TBJV227K016LWLZ0000 |
TBJV227K016LLSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LELC0H45 vs TBJV227K016LLSZ0024 |
TBJV227K016LFLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LELC0H45 vs TBJV227K016LFLZ0023 |
TBJV227K016LFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LELC0H45 vs TBJV227K016LFLC0745 |
TBJV227K016LESZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LELC0H45 vs TBJV227K016LESZ0H45 |
07016-085KBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227K016LELC0H45 vs 07016-085KBHC |
TBJV227K016LRSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV227K016LELC0H45 vs TBJV227K016LRSC0945 |