TBJV226M050LWLZ0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924,

Overview of TBJV226M050LWLZ0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJV226M050LWLZ0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJV226M050LWLZ0900 by Kyocera AVX Components

TBJV226M050LWLZ0900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
390 mΩ
Height
3.55 mm
JESD-609 Code
e4
Leakage Current
0.011 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
320 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. TBJV226M050LWLZ0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924,
    VS

Alternate Parts for TBJV226M050LWLZ0900

This table gives cross-reference parts and alternative options found for TBJV226M050LWLZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV226M050LWLZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV226M050LWSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050LWSB0024
TBJV226M050CWLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050CWLZ0923
TBJV226M050CSSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050CSSB0923
TBJV226M050CSSC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050CSSC0H45
TBJV226M050LRSB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050LRSB0H23
TBJV226M050LSSB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050LSSB0723
TBJV226M050LWSC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050LWSC0H24
TBJV226M050CWSB0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050CWSB0824
TBJV226M050CRLB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050CRLB0723
TBJV226M050LRLB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226M050LWLZ0900 vs TBJV226M050LRLB0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV226M050LWLZ0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV226M050LWLZ0900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJV226M050LWLZ0900 would you like to use for your alert(s)?
  • Please alert me when TBJV226M050LWLZ0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJV226M050LWLZ0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV226M050LWLZ0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJV226M050LWLZ0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV226M050LWLZ0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV226M050LWLZ0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: