Part Details for TBJV226M050CSSC0H45 by Kyocera AVX Components
Overview of TBJV226M050CSSC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV226M050CSSC0H45
TBJV226M050CSSC0H45 CAD Models
TBJV226M050CSSC0H45 Part Data Attributes
|
TBJV226M050CSSC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV226M050CSSC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 258 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV226M050CSSC0H45
This table gives cross-reference parts and alternative options found for TBJV226M050CSSC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV226M050CSSC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV226M050LWSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050LWSB0024 |
TBJV226M050CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050CWLZ0923 |
TBJV226M050CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050CSSB0923 |
TBJV226M050LRSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050LRSB0H23 |
TBJV226M050LSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050LSSB0723 |
TBJV226M050LWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050LWSC0H24 |
TBJV226M050CWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050CWSB0824 |
TBJV226M050CRLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050CRLB0723 |
TBJV226M050LRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050LRLB0745 |
TBJV226M050LSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226M050CSSC0H45 vs TBJV226M050LSLZ0845 |