Part Details for TBJV157K015LBLC0745 by Kyocera AVX Components
Overview of TBJV157K015LBLC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV157K015LBLC0745
TBJV157K015LBLC0745 CAD Models
TBJV157K015LBLC0745 Part Data Attributes
|
TBJV157K015LBLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV157K015LBLC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TBJ(15V,K TOL,B) | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV157K015LBLC0745
This table gives cross-reference parts and alternative options found for TBJV157K015LBLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV157K015LBLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157K016LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K016LSLD0945 |
TBJV157K016LRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K016LRLD0745 |
TBJV157K016LBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K016LBSD0000 |
TBJV157K015LBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K015LBSC0700 |
TBJV157K016LBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K016LBLD0045 |
TR3W157K016E0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Vishay Intertechnologies | TBJV157K015LBLC0745 vs TR3W157K016E0075 |
TBJV157K016LSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K016LSLD0845 |
TBJV157K015LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K015LBSB0745 |
TBJV157K016LBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K016LBSD0900 |
TBJV157K015LBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K015LBLC0745 vs TBJV157K015LBSC0800 |