Part Details for TR3W157K016E0075 by Vishay Intertechnologies
Overview of TR3W157K016E0075 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR3W157K016E0075
TR3W157K016E0075 CAD Models
TR3W157K016E0075 Part Data Attributes
|
TR3W157K016E0075
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3W157K016E0075
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 3.5 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2924 | |
Width | 6 mm |
Alternate Parts for TR3W157K016E0075
This table gives cross-reference parts and alternative options found for TR3W157K016E0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3W157K016E0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157K016LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K016LSLD0945 |
TBJV157K016LRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K016LRLD0745 |
TBJV157K016LBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K016LBSD0000 |
TBJV157K015LBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K015LBSC0700 |
TBJV157K016LBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K016LBLD0045 |
TBJV157K016LSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K016LSLD0845 |
TBJV157K015LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K015LBSB0745 |
TBJV157K016LBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K016LBSD0900 |
TBJV157K015LBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K015LBSC0800 |
TBJV157K016LRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W157K016E0075 vs TBJV157K016LRLD0945 |