Part Details for TBJV108M004LRLZ0823 by Kyocera AVX Components
Overview of TBJV108M004LRLZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV108M004LRLZ0823
TBJV108M004LRLZ0823 CAD Models
TBJV108M004LRLZ0823 Part Data Attributes
|
TBJV108M004LRLZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV108M004LRLZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1265 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV108M004LRLZ0823
This table gives cross-reference parts and alternative options found for TBJV108M004LRLZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV108M004LRLZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV108M004LBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004LBLC0923 |
TBJV108M004LSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004LSSZ0900 |
T513E108M004BC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV108M004LRLZ0823 vs T513E108M004BC62207640 |
TBJV108M004LSLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004LSLB0H24 |
TBJV108M004LRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004LRSZ0824 |
TBJV108M004CRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004CRLZ0H24 |
TBJV108M004CSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004CSLZ0724 |
TBJV108M004LRLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004LRLC0824 |
TBJV108M004LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBJV108M004LRLZ0823 vs TBJV108M004LBSZ0923 |
T513E108M004AT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJV108M004LRLZ0823 vs T513E108M004AT6420 |