Datasheets
TBJE477J006LBLC0800 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP

Part Details for TBJE477J006LBLC0800 by Kyocera AVX Components

Overview of TBJE477J006LBLC0800 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJE477J006LBLC0800

TBJE477J006LBLC0800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJE477J006LBLC0800 Part Data Attributes

TBJE477J006LBLC0800 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJE477J006LBLC0800 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 50 mΩ
Height 4.1 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJE477J006LBLC0800

This table gives cross-reference parts and alternative options found for TBJE477J006LBLC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477J006LBLC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJE477J006LELZ0700 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBJE477J006LELZ0700
TBJE477J006LRSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE477J006LBLC0800 vs TBJE477J006LRSZ0045
TBJE477J006LDLZ0H00 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBJE477J006LDLZ0H00
TBME477J006LXLD9000 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBME477J006LXLD9000
TBJE477J006CASB0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBJE477J006CASB0045
TBME477J006LEDT0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBME477J006LEDT0024
TBJE477J006CSLB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE477J006LBLC0800 vs TBJE477J006CSLB0745
TBME477J006LLDT0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBME477J006LLDT0924
TBME477J006CLST0023 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBME477J006CLST0023
TBME477J006CGLZ0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477J006LBLC0800 vs TBME477J006CGLZ0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE477J006LBLC0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE477J006LBLC0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE477J006LBLC0800 would you like to use for your alert(s)?
  • Please alert me when TBJE477J006LBLC0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE477J006LBLC0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE477J006LBLC0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE477J006LBLC0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE477J006LBLC0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE477J006LBLC0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: