Part Details for TBJE226J035LLLZ0H00 by Kyocera AVX Components
Overview of TBJE226J035LLLZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE226J035LLLZ0H00
TBJE226J035LLLZ0H00 CAD Models
TBJE226J035LLLZ0H00 Part Data Attributes
|
TBJE226J035LLLZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE226J035LLLZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE226J035LLLZ0H00
This table gives cross-reference parts and alternative options found for TBJE226J035LLLZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE226J035LLLZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE226J035LDDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBJE226J035LDDZ0H00 |
TBJE226J035LDLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBJE226J035LDLZ0000 |
TBJE226J035CXLD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBJE226J035CXLD0900 |
TBWE226J035CWLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBWE226J035CWLB9H00 |
TBWE226J035CSSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBWE226J035CSSC0845 |
TBJE226J035LEDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBJE226J035LEDZ0700 |
TBWE226J035CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBWE226J035CSSB0923 |
TBJE226J035LRDC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBJE226J035LRDC0045 |
TBJE226J035CSDB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBJE226J035CSDB0745 |
TBWE226J035CKDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226J035LLLZ0H00 vs TBWE226J035CKDZ0924 |